
LM5033SD | |
|---|---|
DigiKey Part Number | 2156-LM5033SD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5033SD |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 90V |
Manufacturer National Semiconductor | Frequency - Switching 200kHz, 600kHz |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type PWM Signal | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-WDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 10-WSON (4x4) |
Output Phases 1 | Base Product Number |
| Bulk: | 385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,82049 € |


