


LM5033SD-EVAL | |
|---|---|
DigiKey Part Number | 296-45762-ND |
Manufacturer | |
Manufacturer Product Number | LM5033SD-EVAL |
Description | EVAL BOARD FOR LM5033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5033 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Texas Instruments | Voltage - Input 40V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 315kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5033 |
Voltage - Output 9V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,54000 € | 167,54 € |
| Unit Price without VAT: | 167,54000 € |
|---|---|
| Unit Price with VAT: | 199,37260 € |



