LM4913MH/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.778
Unit Price: 2,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.484
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,67873 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.540
Unit Price: 3,74000 €
Datasheet
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4913MH/NOPB

DigiKey Part Number
LM4913MH/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4913MH/NOPB
Description
IC AMP CLASS AB MONO 2W 10TSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4913MH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm; 90mW x 2 @ 32Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-TSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes