Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0223DGQR

DigiKey Part Number
296-7002-2-ND - Tape & Reel (TR)
296-7002-1-ND - Cut Tape (CT)
296-7002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA0223DGQR
Description
IC AMP CLASS AB MONO 2W 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0223DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm; 95mW x 2 @ 32Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-HVSSOP
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.778 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,07937 €5.198,43 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €

Other Suppliers on DigiKey

2.778In Stock
Ships from Rochester Electronics, LLC