Amplifier IC 1-Channel (Mono) Class AB 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 10-HVSSOP
MXF10A

LM4990MH/NOPB

DigiKey Part Number
296-36654-2-ND - Tape & Reel (TR)
296-36654-1-ND - Cut Tape (CT)
296-36654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4990MH/NOPB
Description
IC AMP CLASS AB MONO 2W 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4990MH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-HVSSOP
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.484
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36093 €360,93 €
2.0000,34963 €699,26 €
3.0000,34397 €1.031,91 €
5.0000,33770 €1.688,50 €
7.0000,33404 €2.338,28 €
10.0000,33052 €3.305,20 €
25.0000,32293 €8.073,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52900 €5,29 €
250,47680 €11,92 €
1000,41890 €41,89 €
2500,39132 €97,83 €
5000,37466 €187,33 €
Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,54600 €5,46 €
250,49120 €12,28 €
1000,43150 €43,15 €
2500,40308 €100,77 €
5000,38590 €192,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €