
LM4671ITLBD | |
|---|---|
DigiKey Part Number | LM4671ITLBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4671ITLBD |
Description | EVAL BOARD FOR LM4671 |
Customer Reference | |
Detailed Description | LM4671 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4671ITLBD Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4671 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |



