
LM4671ITL/NOPB | |
|---|---|
DigiKey Part Number | 296-35179-2-ND - Tape & Reel (TR) 296-35179-1-ND - Cut Tape (CT) 296-35179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4671ITL/NOPB |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4671ITL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60112 € | 150,28 € |
| 500 | 0,58844 € | 294,22 € |
| Unit Price without VAT: | 0,60112 € |
|---|---|
| Unit Price with VAT: | 0,71533 € |

