
LM4671ITLX/NOPB | |
|---|---|
DigiKey Part Number | 296-49733-2-ND - Tape & Reel (TR) 296-49733-1-ND - Cut Tape (CT) 296-49733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4671ITLX/NOPB |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM4671ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA (1.6x1.6) | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49012 € | 1.470,36 € |
| 6.000 | 0,47897 € | 2.873,82 € |
| 9.000 | 0,47339 € | 4.260,51 € |
| 15.000 | 0,46720 € | 7.008,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59090 € | 59,09 € |
| 250 | 0,55376 € | 138,44 € |
| 500 | 0,53136 € | 265,68 € |
| 1.000 | 0,52010 € | 520,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,64920 € | 16,23 € |
| 100 | 0,57370 € | 57,37 € |
| 250 | 0,53764 € | 134,41 € |
| 500 | 0,51588 € | 257,94 € |
| 1.000 | 0,49797 € | 497,97 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

