Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM43602PWPR | |
|---|---|
DigiKey Part Number | 296-46303-2-ND - Tape & Reel (TR) 296-46303-1-ND - Cut Tape (CT) 296-46303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602PWPR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602PWPR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43602AQPWPRQ1 | Texas Instruments | 3.777 | 296-46969-1-ND | 4,80000 € | Parametric Equivalent |
| LM43602AQPWPTQ1 | Texas Instruments | 409 | 296-46640-1-ND | 5,53000 € | Parametric Equivalent |
| LM43602PWPT | Texas Instruments | 70 | 296-37754-1-ND | 4,88000 € | Parametric Equivalent |
| LM43602QPWPRQ1 | Texas Instruments | 1.685 | 296-42119-1-ND | 5,73000 € | Parametric Equivalent |
| LM43602QPWPTQ1 | Texas Instruments | 0 | LM43602QPWPTQ1-ND | 4,11124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,44200 € | 34,42 € |
| 25 | 3,17440 € | 79,36 € |
| 100 | 2,88000 € | 288,00 € |
| 250 | 2,75416 € | 688,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52817 € | 5.056,34 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |



