


LM43602PWPT | |
|---|---|
DigiKey Part Number | 296-37754-2-ND - Tape & Reel (TR) 296-37754-1-ND - Cut Tape (CT) 296-37754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602PWPT |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602PWPT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43602AQPWPRQ1 | Texas Instruments | 3.777 | 296-46969-1-ND | 5,24000 € | Parametric Equivalent |
| LM43602AQPWPTQ1 | Texas Instruments | 409 | 296-46640-1-ND | 6,03000 € | Parametric Equivalent |
| LM43602QPWPRQ1 | Texas Instruments | 1.685 | 296-42119-1-ND | 6,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,07900 € | 40,79 € |
| 25 | 3,76880 € | 94,22 € |
| 100 | 3,42840 € | 342,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26612 € | 816,53 € |
| 500 | 3,16832 € | 1.584,16 € |
| 750 | 3,11933 € | 2.339,50 € |
| 1.250 | 3,06506 € | 3.831,32 € |
| 1.750 | 3,03335 € | 5.308,36 € |
| 2.500 | 3,00283 € | 7.507,07 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |





