Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM43602QPWPTQ1 | |
|---|---|
DigiKey Part Number | LM43602QPWPTQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM43602QPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602QPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43602AQPWPRQ1 | Texas Instruments | 3.777 | 296-46969-1-ND | 4,81000 € | Parametric Equivalent |
| LM43602AQPWPTQ1 | Texas Instruments | 409 | 296-46640-1-ND | 5,53000 € | Parametric Equivalent |
| LM43602PWPR | Texas Instruments | 0 | 296-46303-1-ND | 4,14000 € | Parametric Equivalent |
| LM43602PWPT | Texas Instruments | 70 | 296-37754-1-ND | 4,88000 € | Parametric Equivalent |
| LM43602QPWPRQ1 | Texas Instruments | 1.685 | 296-42119-1-ND | 6,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,23428 € | 1.058,57 € |
| 500 | 4,11370 € | 2.056,85 € |
| 750 | 4,05333 € | 3.040,00 € |
| 1.250 | 3,98642 € | 4.983,02 € |
| 1.750 | 3,94731 € | 6.907,79 € |
| Unit Price without VAT: | 4,23428 € |
|---|---|
| Unit Price with VAT: | 5,03879 € |



