LM432MAX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.938
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,76836 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,95327 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,22300 €
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: 4,52684 €
Datasheet

Similar


Texas Instruments
In Stock: 2.090
Unit Price: 3,32192 €
Datasheet

Similar


Texas Instruments
In Stock: 6.420
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 757
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.425
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 458
Unit Price: 1,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.758
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.755
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 84.983
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: 1,69000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM432MAX/NOPB

DigiKey Part Number
LM432MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM432MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
EDA/CAD Models
LM432MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
600 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types