CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272BCDR

DigiKey Part Number
296-26742-2-ND - Tape & Reel (TR)
296-26742-1-ND - Cut Tape (CT)
296-26742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC272BCDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC272BCDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
290 µV
Mfr
Current - Supply
1.9mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS272IDTSTMicroelectronics4.835497-2247-1-ND1,10000 €Similar
TS27L2AIDTSTMicroelectronics7.015497-18882-1-ND0,91000 €Similar
TS27L2BIDTSTMicroelectronics104497-8083-1-ND1,49000 €Similar
TS27L2CDTSTMicroelectronics11.958497-6774-1-ND0,52000 €Similar
TS27L2IDTSTMicroelectronics9.655497-2251-1-ND0,92000 €Similar
In-Stock: 8.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,02900 €10,29 €
250,93440 €23,36 €
1000,83090 €83,09 €
2500,78152 €195,38 €
5000,75168 €375,84 €
1.0000,74640 €746,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70121 €1.753,03 €
5.0000,68559 €3.427,95 €
7.5000,67777 €5.083,27 €
12.5000,66910 €8.363,75 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €