LM4051AEM3-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 918
Unit Price: 1,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 111
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.825
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 122
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.248
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.567
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.462
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.305
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.061
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.792
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.250
Unit Price: 1,79007 €
Datasheet

Similar


Texas Instruments
In Stock: 6.545
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.800
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.697
Unit Price: 1,20486 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

LM4051AEM3-1.2

DigiKey Part Number
LM4051AEM3-1.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4051AEM3-1.2
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051AEM3-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes