LM4050CEM3-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.500
Unit Price: 1,58000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 633
Unit Price: 1,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.934
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.239
Unit Price: 1,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.977
Unit Price: 2,87000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.967
Unit Price: 0,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.569
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.114
Unit Price: 0,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.258
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.113
Unit Price: 1,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.958
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23.746
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.773
Unit Price: 0,83000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CEM3-5.0

DigiKey Part Number
LM4050CEM3-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CEM3-5.0
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CEM3-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types