
ZRB500F02TA | |
|---|---|
DigiKey Part Number | ZRB500F02TR-ND - Tape & Reel (TR) ZRB500F02CT-ND - Cut Tape (CT) ZRB500F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB500F02TA |
Description | IC VREF SHUNT 2% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52880 € | 13,22 € |
| 100 | 0,46550 € | 46,55 € |
| 250 | 0,43520 € | 108,80 € |
| 500 | 0,41690 € | 208,45 € |
| 1.000 | 0,40414 € | 404,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38327 € | 1.149,81 € |
| 6.000 | 0,37418 € | 2.245,08 € |
| 9.000 | 0,36963 € | 3.326,67 € |
| 15.000 | 0,36458 € | 5.468,70 € |
| 21.000 | 0,36164 € | 7.594,44 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

