
LM4040CYM3-5.0-TR | |
|---|---|
DigiKey Part Number | 576-2569-2-ND - Tape & Reel (TR) 576-2569-1-ND - Cut Tape (CT) 576-2569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CYM3-5.0-TR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CYM3-5.0-TR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050C50IDBZT | Texas Instruments | 3.908 | 296-TL4050C50IDBZTCT-ND | 1,46000 € | Direct |
| LM4040C50QDBZR | Texas Instruments | 7.639 | 296-20894-1-ND | 1,48000 € | Upgrade |
| LM4040C50QDBZT | Texas Instruments | 441 | 296-32118-1-ND | 1,57000 € | Upgrade |
| LM4050CEM3X-5.0/NOPB | Texas Instruments | 18.000 | 296-38745-2-ND | 1,20792 € | Upgrade |
| LM4040A50IDBZR | Texas Instruments | 2.330 | 296-20865-1-ND | 1,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 25 | 0,28280 € | 7,07 € |
| 100 | 0,26560 € | 26,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26558 € | 796,74 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

