LM4041CIM3-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.586
Unit Price: 0,66000 €
Datasheet

Direct


Microchip Technology
In Stock: 552
Unit Price: 0,34000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.379
Unit Price: 1,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,41468 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.935
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.889
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 363
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.211
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.423
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,26085 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 212
Unit Price: 1,14000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CIM3-1.2

DigiKey Part Number
LM4041CIM3-1.2NSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041CIM3-1.2
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CIM3-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types