Direct
Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar



LM4041CIDBZTG4 | |
|---|---|
DigiKey Part Number | LM4041CIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CIDBZTG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDBZTG4 Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Noise - 10Hz to 10kHz 20µVrms |
Part Status Discontinued at DigiKey | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM3-ADJ/NOPB | Texas Instruments | 8.264 | LM4041CIM3-ADJ/NOPBCT-ND | 0,67000 € | Direct |
| LM4041CIM3X-ADJ/NOPB | Texas Instruments | 2.615 | LM4041CIM3X-ADJ/NOPBCT-ND | 0,67000 € | Direct |
| LM4051CIM3-ADJ/NOPB | Texas Instruments | 3.809 | LM4051CIM3-ADJ/NOPBCT-ND | 1,78000 € | Direct |
| LM4051CIM3X-ADJ/NOPB | Texas Instruments | 2.940 | 296-38752-1-ND | 1,78000 € | Direct |
| LM4041CIDBZT | Texas Instruments | 270 | 296-32129-1-ND | 0,98000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,57277 € | 429,58 € |
| 1.250 | 0,55941 € | 699,26 € |
| 1.750 | 0,55158 € | 965,26 € |
| 2.500 | 0,54407 € | 1.360,18 € |
| 6.250 | 0,52788 € | 3.299,25 € |
| 12.500 | 0,51813 € | 6.476,62 € |
| Unit Price without VAT: | 0,57277 € |
|---|---|
| Unit Price with VAT: | 0,68160 € |



