Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041CEM3X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-43055-2-ND - Tape & Reel (TR) 296-43055-1-ND - Cut Tape (CT) 296-43055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CEM3X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CEM3X-ADJ/NOPB Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 68 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIDBZRG4 | Texas Instruments | 0 | LM4041BIDBZRG4-ND | 0,72477 € | Similar |
| LM4041BIDBZT | Texas Instruments | 51 | 296-32126-1-ND | 1,76000 € | Similar |
| LM4041BIDBZTG4 | Texas Instruments | 0 | LM4041BIDBZTG4-ND | 0,93094 € | Similar |
| LM4041CIDBZRG4 | Texas Instruments | 0 | LM4041CIDBZRG4-ND | 0,45254 € | Similar |
| LM4041CIDBZT | Texas Instruments | 270 | 296-32129-1-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48296 € | 1.448,88 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


