


LM4041DIDBZT | |
|---|---|
DigiKey Part Number | 296-LM4041DIDBZTTR-ND - Tape & Reel (TR) 296-LM4041DIDBZTCT-ND - Cut Tape (CT) 296-LM4041DIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52800 € | 13,20 € |
| 100 | 0,46450 € | 46,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37232 € | 93,08 € |
| 500 | 0,35626 € | 178,13 € |
| 750 | 0,34821 € | 261,16 € |
| 1.250 | 0,33930 € | 424,12 € |
| 1.750 | 0,33409 € | 584,66 € |
| 2.500 | 0,32908 € | 822,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

