Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CEM3-ADJ/NOPB

DigiKey Part Number
LM4041CEM3-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM4041CEM3-ADJ/NOPBCT-ND - Cut Tape (CT)
LM4041CEM3-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CEM3-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CEM3-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
68 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.233V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041BIDBZRTexas Instruments4.039296-20914-1-ND13,96000 €Similar
LM4041DIDBZRTexas Instruments2.021296-17946-1-ND5,75000 €Similar
LM4041DIDBZTTexas Instruments801296-LM4041DIDBZTCT-ND8,67000 €Similar
LM4041DQDBZTTexas Instruments10.505296-32134-1-ND13,23000 €Similar
LM4041CQDBZRTexas Instruments3.696296-17945-1-ND12,04000 €Parametric Equivalent
In-Stock: 3.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68700 €6,87 €
250,62000 €15,50 €
1000,54730 €54,73 €
2500,51248 €128,12 €
5000,49154 €245,77 €
1.0000,47983 €479,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45297 €1.358,91 €
6.0000,44254 €2.655,24 €
9.0000,43732 €3.935,88 €
15.0000,43154 €6.473,10 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €