Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4040EIM7-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040EIM7-2.5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040EIM7-2.5/NOPB |
Description | IC VREF SHUNT 2% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM7-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 70 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDCKR | Texas Instruments | 1.698 | 296-20860-1-ND | 2,80000 € | Similar |
| LM4040B25IDCKR | Texas Instruments | 4.653 | 296-20873-1-ND | 1,06000 € | Similar |
| LM4040C25IDCKR | Texas Instruments | 3.040 | 296-17938-1-ND | 0,74000 € | Similar |
| LM4040C25IDCKT | Texas Instruments | 1.973 | 296-49726-1-ND | 1,01000 € | Similar |
| TL4050A25IDCKR | Texas Instruments | 966 | 296-22784-1-ND | 1,73000 € | Similar |


