
TL4050B25IDCKT | |
|---|---|
DigiKey Part Number | TL4050B25IDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050B25IDCKT |
Description | IC VREF SHUNT 0.2% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25IDCKT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76158 € | 380,79 € |
| 750 | 0,74656 € | 559,92 € |
| 1.250 | 0,72991 € | 912,39 € |
| 1.750 | 0,72018 € | 1.260,32 € |
| 2.500 | 0,71082 € | 1.777,05 € |
| 6.250 | 0,69068 € | 4.316,75 € |
| 12.500 | 0,67854 € | 8.481,75 € |
| Unit Price without VAT: | 0,76158 € |
|---|---|
| Unit Price with VAT: | 0,90628 € |

