
LM4040A25IDCKR | |
|---|---|
DigiKey Part Number | 296-20860-2-ND - Tape & Reel (TR) 296-20860-1-ND - Cut Tape (CT) 296-20860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A25IDCKR |
Description | IC VREF SHUNT 0.1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A25IDCKR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM7-2.5/NOPB | Texas Instruments | 2.990 | LM4040BIM7-2.5/NOPBCT-ND | 1,32000 € | Similar |
| LM4040DIM7-2.5/NOPB | Texas Instruments | 9.512 | LM4040DIM7-2.5/NOPBCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,92520 € | 48,13 € |
| 100 | 1,73280 € | 173,28 € |
| 250 | 1,64104 € | 410,26 € |
| 500 | 1,61776 € | 808,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06470 € | 3.194,10 € |
| 6.000 | 1,04372 € | 6.262,32 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

