Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040EIM3-2.5 | |
|---|---|
DigiKey Part Number | LM4040EIM3-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040EIM3-2.5 |
Description | IC VREF SHUNT 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM3-2.5 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 70 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040EIM3-2.5/NOPB | Texas Instruments | 45.147 | LM4040EIM3-2.5/NOPBCT-ND | 0,40000 € | Direct |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 1.661 | ADR5041ARTZ-REEL7CT-ND | 1,20000 € | Similar |
| ADR5041BRTZ-REEL7 | Analog Devices Inc. | 9.622 | 505-ADR5041BRTZ-REEL7CT-ND | 1,46000 € | Similar |
| LM4040AIM3-2.5+T | Analog Devices Inc./Maxim Integrated | 1.657 | LM4040AIM3-2.5+TCT-ND | 3,20000 € | Similar |
| LM4040BIM3-2.5+T | Analog Devices Inc./Maxim Integrated | 5.276 | LM4040BIM3-2.5+TCT-ND | 2,07000 € | Similar |







