
TS822AILT | |
|---|---|
DigiKey Part Number | 497-8125-2-ND - Tape & Reel (TR) 497-8125-1-ND - Cut Tape (CT) 497-8125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS822AILT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS822AILT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,59630 € | 59,63 € |
| 250 | 0,55884 € | 139,71 € |
| 500 | 0,53628 € | 268,14 € |
| 1.000 | 0,52522 € | 525,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49476 € | 1.484,28 € |
| 6.000 | 0,48353 € | 2.901,18 € |
| 9.000 | 0,47791 € | 4.301,19 € |
| 15.000 | 0,47168 € | 7.075,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


