Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040DEM3X-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040DEM3X-3.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3X-3.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3X-3.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 75 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A30IDBZR | Texas Instruments | 4.443 | 296-20861-1-ND | 1,65000 € | Similar |
| LM4040A30IDBZT | Texas Instruments | 896 | 296-32103-1-ND | 3,38000 € | Similar |
| LM4040B30IDBZR | Texas Instruments | 3.989 | 296-20874-1-ND | 1,10000 € | Similar |
| LM4040B30IDBZT | Texas Instruments | 443 | 296-49725-1-ND | 2,29000 € | Similar |
| LM4040C30IDBZR | Texas Instruments | 8.736 | 296-20887-1-ND | 0,75000 € | Similar |





