


LM4040D30IDBZR | |
|---|---|
DigiKey Part Number | 296-19437-2-ND - Tape & Reel (TR) 296-19437-1-ND - Cut Tape (CT) 296-19437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46040 € | 11,51 € |
| 100 | 0,40420 € | 40,42 € |
| 250 | 0,37728 € | 94,32 € |
| 500 | 0,36102 € | 180,51 € |
| 1.000 | 0,34766 € | 347,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33114 € | 993,42 € |
| 6.000 | 0,32306 € | 1.938,36 € |
| 9.000 | 0,31901 € | 2.871,09 € |
| 15.000 | 0,31452 € | 4.717,80 € |
| 21.000 | 0,31190 € | 6.549,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










