


CPH6350-TL-W | |
|---|---|
DigiKey Part Number | CPH6350-TL-WOSTR-ND - Tape & Reel (TR) CPH6350-TL-WOSCT-ND - Cut Tape (CT) CPH6350-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6350-TL-W |
Description | MOSFET P-CH 30V 6A 6CPH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6350-TL-W Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-CPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 43mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25700 € | 25,70 € |
| 500 | 0,19540 € | 97,70 € |
| 1.000 | 0,17550 € | 175,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14039 € | 421,17 € |
| 6.000 | 0,12849 € | 770,94 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











