Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040D41IDBZRG4 | |
|---|---|
DigiKey Part Number | LM4040D41IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D41IDBZRG4 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D41IDBZRG4 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 88 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DIM3-4.1/NOPB | Texas Instruments | 459 | LM4040DIM3-4.1/NOPBCT-ND | 0,57000 € | Direct |
| LM4040DIM3X-4.1/NOPB | Texas Instruments | 5.633 | LM4040DIM3X-4.1/NOPBCT-ND | 0,57000 € | Direct |
| LM4040D41IDBZR | Texas Instruments | 2.676 | 296-20904-1-ND | 0,75000 € | MFR Recommended |
| LM4040AIM3-4.1/NOPB | Texas Instruments | 3.000 | LM4040AIM3-4.1/NOPBCT-ND | 2,02000 € | Similar |
| LM4040AIM3X-4.1/NOPB | Texas Instruments | 1.532 | LM4040AIM3X-4.1/NOPBCT-ND | 2,02000 € | Similar |


