


LM4050CIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-4.1/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01800 € | 25,45 € |
| 100 | 0,90650 € | 90,65 € |
| 250 | 0,85328 € | 213,32 € |
| 500 | 0,82120 € | 410,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79478 € | 794,78 € |
| 2.000 | 0,77304 € | 1.546,08 € |
| 3.000 | 0,76215 € | 2.286,45 € |
| 5.000 | 0,75008 € | 3.750,40 € |
| 7.000 | 0,74304 € | 5.201,28 € |
| 10.000 | 0,73626 € | 7.362,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

