


LM4040CIM3X-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3X-4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4040CIM3X-4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4040CIM3X-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3X-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3X-4.1/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050C41IDBZR | Texas Instruments | 9.664 | 296-22819-1-ND | 0,88000 € | Direct |
| TL4050C41IDBZT | Texas Instruments | 29.828 | 296-TL4050C41IDBZTCT-ND | 1,23000 € | Direct |
| TL4050C41QDBZR | Texas Instruments | 11.459 | 296-22821-2-ND | 0,97738 € | Upgrade |
| LM4040A41IDBZR | Texas Instruments | 3.014 | 296-20863-1-ND | 2,70000 € | Similar |
| LM4040A41IDBZT | Texas Instruments | 13.082 | 296-32104-1-ND | 3,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39136 € | 97,84 € |
| 500 | 0,37464 € | 187,32 € |
| 1.000 | 0,36150 € | 361,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34387 € | 1.031,61 € |
| 6.000 | 0,33555 € | 2.013,30 € |
| 9.000 | 0,33139 € | 2.982,51 € |
| 15.000 | 0,32677 € | 4.901,55 € |
| 21.000 | 0,32408 € | 6.805,68 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



