Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040D30QDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040D30QDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D30QDBZTG4 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
EDA/CAD Models | LM4040D30QDBZTG4 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 82 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-3.0/NOPB | Texas Instruments | 469 | 296-36316-1-ND | 0,71000 € | Direct |
| LM4040AIM3-3.0/NOPB | Texas Instruments | 18.594 | LM4040AIM3-3.0/NOPBCT-ND | 2,01000 € | Similar |
| LM4040AIM3X-3.0/NOPB | Texas Instruments | 5.442 | 296-38730-1-ND | 2,01000 € | Similar |
| LM4040BIM3-3.0/NOPB | Texas Instruments | 4.842 | LM4040BIM3-3.0/NOPBCT-ND | 1,32000 € | Similar |
| LM4040BIM3X-3.0/NOPB | Texas Instruments | 1.879 | 296-36313-1-ND | 1,32000 € | Similar |



