


LM4040CIM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3-3.0/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-3.0/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-3.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39136 € | 97,84 € |
| 500 | 0,37464 € | 187,32 € |
| 1.000 | 0,36150 € | 361,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34259 € | 1.027,77 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




