


LM4040BIM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM3-3.0/NOPBTR-ND - Tape & Reel (TR) LM4040BIM3-3.0/NOPBCT-ND - Cut Tape (CT) LM4040BIM3-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-3.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,86240 € | 21,56 € |
| 100 | 0,76570 € | 76,57 € |
| 250 | 0,71960 € | 179,90 € |
| 500 | 0,69182 € | 345,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66895 € | 668,95 € |
| 2.000 | 0,65014 € | 1.300,28 € |
| 3.000 | 0,64071 € | 1.922,13 € |
| 5.000 | 0,63027 € | 3.151,35 € |
| 7.000 | 0,62417 € | 4.369,19 € |
| 10.000 | 0,61830 € | 6.183,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


