LM4040D30IDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.367
Unit Price: 0,58000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.471
Unit Price: 0,58000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 599
Unit Price: 1,02000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 836
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.211
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.612
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.957
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.879
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.417
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.526
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.651
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.126
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.211
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.378
Unit Price: 0,40000 €
Datasheet
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D30IDBZTG4

DigiKey Part Number
LM4040D30IDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040D30IDBZTG4
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D30IDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41370 €413,70 €
1.2500,40936 €511,70 €
1.7500,40330 €705,77 €
2.5000,39747 €993,67 €
6.2500,38494 €2.405,88 €
12.5000,37738 €4.717,25 €
Unit Price without VAT:0,41370 €
Unit Price with VAT:0,49230 €