LM4040BIM3X-8.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.056
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.058
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.908
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.514
Unit Price: 0,98000 €
Datasheet
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040BIM3X-8.2

DigiKey Part Number
LM4040BIM3X-8.2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040BIM3X-8.2
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3X-8.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types