


LM4040D82IDBZR | |
|---|---|
DigiKey Part Number | 296-20908-2-ND - Tape & Reel (TR) 296-20908-1-ND - Cut Tape (CT) 296-20908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D82IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D82IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 115 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36628 € | 91,57 € |
| 500 | 0,35052 € | 175,26 € |
| 1.000 | 0,33754 € | 337,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32149 € | 964,47 € |
| 6.000 | 0,31365 € | 1.881,90 € |
| 9.000 | 0,30972 € | 2.787,48 € |
| 15.000 | 0,30536 € | 4.580,40 € |
| 21.000 | 0,30282 € | 6.359,22 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

