Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3-8.2/NOPB

DigiKey Part Number
LM4040CIM3-8.2/NOPBTR-ND - Tape & Reel (TR)
LM4040CIM3-8.2/NOPBCT-ND - Cut Tape (CT)
LM4040CIM3-8.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3-8.2/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-8.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53700 €5,37 €
250,48320 €12,08 €
1000,42440 €42,44 €
2500,39628 €99,07 €
5000,37936 €189,68 €
1.0000,36605 €366,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34820 €1.044,60 €
6.0000,33978 €2.038,68 €
9.0000,33556 €3.020,04 €
15.0000,33089 €4.963,35 €
21.0000,32816 €6.891,36 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €