
LS103A-GS08 | |
|---|---|
DigiKey Part Number | 112-LS103A-GS08TR-ND - Tape & Reel (TR) 112-LS103A-GS08CT-ND - Cut Tape (CT) 112-LS103A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS103A-GS08 |
Description | DIODE SCHOT 40V SOD80 QUADROMELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS103A-GS08 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Mfr | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Supplier Device Package SOD-80 QuadroMELF |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 125°C (Max) |
Reverse Recovery Time (trr) 10 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,09732 € | 48,66 € |
| 1.000 | 0,08640 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07457 € | 186,42 € |
| 5.000 | 0,06723 € | 336,15 € |
| 7.500 | 0,06350 € | 476,25 € |
| 12.500 | 0,05929 € | 741,12 € |
| 17.500 | 0,05680 € | 994,00 € |
| 25.000 | 0,05438 € | 1.359,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |









