
BZT55C5V1-GS08 | |
|---|---|
DigiKey Part Number | BZT55C5V1-GS08GITR-ND - Tape & Reel (TR) BZT55C5V1-GS08GICT-ND - Cut Tape (CT) BZT55C5V1-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C5V1-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C5V1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,03022 € | 15,11 € |
| 1.000 | 0,02850 € | 28,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03388 € | 84,70 € |
| 5.000 | 0,03018 € | 150,90 € |
| 7.500 | 0,02829 € | 212,17 € |
| 12.500 | 0,01814 € | 226,75 € |
| 17.500 | 0,01771 € | 309,93 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







