LM4040B30IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.957
Unit Price: 1,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.879
Unit Price: 1,33000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.999
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.211
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.612
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.417
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.526
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.651
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.126
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.086
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.367
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.471
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.211
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.378
Unit Price: 0,40000 €
Datasheet
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040B30IDBZRG4

DigiKey Part Number
LM4040B30IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040B30IDBZRG4
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B30IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes