Direct
Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040B20IDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040B20IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040B20IDBZTG4 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B20IDBZTG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-2.0/NOPB | Texas Instruments | 4.637 | LM4040BIM3-2.0/NOPBCT-ND | 1,32000 € | Direct |
| LM4040BIM3X-2.0/NOPB | Texas Instruments | 924 | 296-LM4040BIM3X-2.0/NOPBCT-ND | 1,32000 € | Direct |
| LM4050BEM3X-2.0/NOPB | Texas Instruments | 0 | LM4050BEM3X-2.0/NOPB-ND | 0,96979 € | Direct |
| LM4050BIM3X-2.0/NOPB | Texas Instruments | 11.800 | LM4050BIM3X-2.0/NOPB-ND | 1,24088 € | Direct |
| LM4040B20IDBZT | Texas Instruments | 1.633 | 296-32108-1-ND | 2,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52536 € | 381,34 € |
| 500 | 1,47358 € | 736,79 € |
| 750 | 1,44764 € | 1.085,73 € |
| 1.250 | 1,41890 € | 1.773,62 € |
| 1.750 | 1,40210 € | 2.453,67 € |
| 2.500 | 1,38595 € | 3.464,88 € |
| 6.250 | 1,35117 € | 8.444,81 € |
| Unit Price without VAT: | 1,52536 € |
|---|---|
| Unit Price with VAT: | 1,81518 € |


