SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040BIM3-2.0/NOPB

DigiKey Part Number
LM4040BIM3-2.0/NOPBTR-ND - Tape & Reel (TR)
LM4040BIM3-2.0/NOPBCT-ND - Cut Tape (CT)
LM4040BIM3-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-2.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,95000 €9,50 €
250,86240 €21,56 €
1000,76570 €76,57 €
2500,71960 €179,90 €
5000,69182 €345,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66895 €668,95 €
2.0000,65014 €1.300,28 €
3.0000,64071 €1.922,13 €
5.0000,63027 €3.151,35 €
7.0000,62417 €4.369,19 €
10.0000,61830 €6.183,00 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €