


LM4040B20IDBZT | |
|---|---|
DigiKey Part Number | 296-32108-2-ND - Tape & Reel (TR) 296-32108-1-ND - Cut Tape (CT) 296-32108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B20IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B20IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55600 € | 38,90 € |
| 100 | 1,39540 € | 139,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31888 € | 329,72 € |
| 500 | 1,27276 € | 636,38 € |
| 750 | 1,24967 € | 937,25 € |
| 1.250 | 1,22407 € | 1.530,09 € |
| 1.750 | 1,20911 € | 2.115,94 € |
| 2.500 | 1,19473 € | 2.986,83 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

