LM385DG4-1-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: 31,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.313
Unit Price: 24,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 26,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.226
Unit Price: 24,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.603
Unit Price: 10,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 773
Unit Price: 7,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.228
Unit Price: 11,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,05429 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,82372 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,03058 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,36650 €
Datasheet

Similar


Texas Instruments
In Stock: 871
Unit Price: 10,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.855
Unit Price: 7,38000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385DG4-1-2

DigiKey Part Number
LM385DG4-1-2-ND
Manufacturer
Manufacturer Product Number
LM385DG4-1-2
Description
IC VREF SHUNT 2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385DG4-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes