
LM385BMX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385BMX-1.2/NOPBTR-ND - Tape & Reel (TR) LM385BMX-1.2/NOPBCT-ND - Cut Tape (CT) LM385BMX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BMX-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BMX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65640 € | 16,41 € |
| 100 | 0,57990 € | 57,99 € |
| 250 | 0,54348 € | 135,87 € |
| 500 | 0,52150 € | 260,75 € |
| 1.000 | 0,50342 € | 503,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48434 € | 1.210,85 € |
| 5.000 | 0,47283 € | 2.364,15 € |
| 7.500 | 0,46707 € | 3.503,03 € |
| 12.500 | 0,46069 € | 5.758,62 € |
| 17.500 | 0,45696 € | 7.996,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

