TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385MX-1.2/NOPB

DigiKey Part Number
LM385MX-1.2/NOPBTR-ND - Tape & Reel (TR)
LM385MX-1.2/NOPBCT-ND - Cut Tape (CT)
LM385MX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385MX-1.2/NOPB
Description
IC VREF SHNT -2.43%/+2.02% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385MX-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
-2.43%, +2.02%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,48000 €4,80 €
250,43160 €10,79 €
1000,37840 €37,84 €
2500,35300 €88,25 €
5000,33772 €168,86 €
1.0000,32513 €325,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31184 €779,60 €
5.0000,30383 €1.519,15 €
7.5000,29981 €2.248,58 €
12.5000,29537 €3.692,13 €
17.5000,29277 €5.123,47 €
25.0000,29027 €7.256,75 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €