
LM3658SDX-A/NOPB | |
|---|---|
DigiKey Part Number | 296-43048-2-ND - Tape & Reel (TR) 296-43048-1-ND - Cut Tape (CT) 296-43048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SDX-A/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SDX-A/NOPB Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (3x3) |
Fault Protection Over Current, Over Temperature | Base Product Number |
Charge Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3658SD-A/NOPB | Texas Instruments | 4.792 | LM3658SD-A/NOPBCT-ND | 1,54000 € | Parametric Equivalent |
| LM3658SD-B/NOPB | Texas Instruments | 15.959 | LM3658SD-B/NOPBCT-ND | 1,54000 € | Parametric Equivalent |
| LM3658SD/NOPB | Texas Instruments | 12.670 | LM3658SD/NOPBCT-ND | 1,54000 € | Parametric Equivalent |
| LM3658SDX/NOPB | Texas Instruments | 7.499 | 296-LM3658SDX/NOPBCT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86640 € | 21,66 € |
| 100 | 0,76920 € | 76,92 € |
| 250 | 0,72284 € | 180,71 € |
| 500 | 0,69488 € | 347,44 € |
| 1.000 | 0,68788 € | 687,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,63500 € | 2.857,50 € |
| 9.000 | 0,62259 € | 5.603,31 € |
| 13.500 | 0,61638 € | 8.321,13 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

